
TS2007IQT | |
|---|---|
DigiKey Part Number | 497-6031-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS2007IQT |
Description | IC AMP CLASS D MONO 2.8W 8DFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS2007IQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.8W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-UDFN Exposed Pad | |
Base Product Number |



