TS2007 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMOTS2007Q

DigiKey Part Number
497-6360-ND
Manufacturer
Manufacturer Product Number
DEMOTS2007Q
Description
EVAL BOARD FOR TS2007
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
TS2007 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.8W x 1 @ 4Ohm
Voltage - Supply
2.4V ~ 5.5V
Utilized IC / Part
TS2007
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,35000 €33,35 €
Manufacturers Standard Package
Unit Price without VAT:33,35000 €
Unit Price with VAT:39,01950 €