MFR Recommended

STPS5H100UFN | |
|---|---|
DigiKey Part Number | 497-STPS5H100UFNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS5H100UFN |
Description | DIODE SCHO 100V 5A SMBFLAT NOTCH |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMBflat Notch |
EDA/CAD Models | STPS5H100UFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 745 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat Notch | |
Operating Temperature - Junction | 175°C | |
Base Product Number |



