
STPS5H100AF | |
|---|---|
DigiKey Part Number | 497-18873-2-ND - Tape & Reel (TR) 497-18873-1-ND - Cut Tape (CT) 497-18873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5H100AF |
Description | DIODE SCHOTTK 100V 5A SOD128FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | STPS5H100AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,30700 € | 30,70 € |
| 500 | 0,23542 € | 117,71 € |
| 1.000 | 0,21234 € | 212,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18301 € | 549,03 € |
| 6.000 | 0,16823 € | 1.009,38 € |
| 9.000 | 0,16070 € | 1.446,30 € |
| 15.000 | 0,15224 € | 2.283,60 € |
| 21.000 | 0,14724 € | 3.092,04 € |
| 30.000 | 0,14523 € | 4.356,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |









