Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

STPS20L45CFP | |
|---|---|
DigiKey Part Number | 497-12635-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20L45CFP |
Description | DIODE ARR SCHOTT 45V 10A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STPS20L45CFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 50 | 0,56900 € | 28,45 € |
| 100 | 0,50630 € | 50,63 € |
| 500 | 0,39588 € | 197,94 € |
| 1.000 | 0,36033 € | 360,33 € |
| 2.000 | 0,33044 € | 660,88 € |
| 5.000 | 0,29809 € | 1.490,45 € |
| 10.000 | 0,27810 € | 2.781,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |






