Similar
Similar
Similar
Similar

FYPF2004DNTU | |
|---|---|
DigiKey Part Number | FYPF2004DNTU-ND |
Manufacturer | |
Manufacturer Product Number | FYPF2004DNTU |
Description | DIODE ARR SCHOT 40V 20A TO220F3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | FYPF2004DNTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |




