STP21NM50N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 461
Unit Price: 5,67000 €
Datasheet

Similar


onsemi
In Stock: 669
Unit Price: 3,27000 €
Datasheet

Similar


Infineon Technologies
In Stock: 232
Unit Price: 2,19000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 544
Unit Price: 3,12000 €
Datasheet
N-Channel 500 V 18A (Tc) 140W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP21NM50N

DigiKey Part Number
497-4820-5-ND
Manufacturer
Manufacturer Product Number
STP21NM50N
Description
MOSFET N-CH 500V 18A TO220AB
Customer Reference
Detailed Description
N-Channel 500 V 18A (Tc) 140W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP21NM50N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes