STM8L151G4Y6TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 3.023
Unit Price: 2,22000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.250
Unit Price: 1,85892 €
Datasheet
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 28-WLCSP (1.7x2.84)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8L151G4Y6TR

DigiKey Part Number
STM8L151G4Y6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM8L151G4Y6TR
Description
IC MCU 8BIT 32KB FLASH 28WLCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 28-WLCSP (1.7x2.84)
Datasheet
 Datasheet
EDA/CAD Models
STM8L151G4Y6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 18x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-WLCSP (1.7x2.84)
Package / Case
28-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,95158 €2.854,74 €
Manufacturers Standard Package
Unit Price without VAT:0,95158 €
Unit Price with VAT:1,11335 €