STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 28-WLCSP (1.7x2.84)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8L151G6Y6TR

DigiKey Part Number
497-19388-2-ND - Tape & Reel (TR)
497-19388-1-ND - Cut Tape (CT)
497-19388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM8L151G6Y6TR
Description
IC MCU 8BIT 32KB FLASH 28WLCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 28-WLCSP (1.7x2.84)
Datasheet
 Datasheet
EDA/CAD Models
STM8L151G6Y6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 18x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-WLCSP (1.7x2.84)
Package / Case
28-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.023
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,65300 €16,53 €
251,51120 €37,78 €
1001,35490 €135,49 €
2501,28052 €320,13 €
5001,23564 €617,82 €
1.0001,19870 €1.198,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,09230 €3.276,90 €
6.0001,07095 €6.425,70 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,59740 €