
STM8AF62A6UCY | |
|---|---|
DigiKey Part Number | 497-18970-ND |
Manufacturer | |
Manufacturer Product Number | STM8AF62A6UCY |
Description | IC MCU 8BIT 128KB FLASH 32VFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF62A6UCY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8A | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 7x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90600 € | 29,06 € |
| 25 | 2,67560 € | 66,89 € |
| 100 | 2,42140 € | 242,14 € |
| 490 | 2,22927 € | 1.092,34 € |
| 980 | 2,16887 € | 2.125,49 € |
| 1.470 | 2,13863 € | 3.143,79 € |
| 2.940 | 2,09427 € | 6.157,15 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,48110 € |



