Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

STM806TM6F | |
|---|---|
DigiKey Part Number | 497-3862-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM806TM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM806TM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16909 € | 2.922,72 € |
| 5.000 | 1,14544 € | 5.727,20 € |
| 7.500 | 1,13359 € | 8.501,93 € |
| Unit Price without VAT: | 1,16909 € |
|---|---|
| Unit Price with VAT: | 1,36784 € |



