
STM690TM6F | |
|---|---|
DigiKey Part Number | 497-3827-2-ND - Tape & Reel (TR) 497-3827-1-ND - Cut Tape (CT) 497-3827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM690TM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM690TM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98300 € | 19,83 € |
| 25 | 1,81640 € | 45,41 € |
| 100 | 1,63380 € | 163,38 € |
| 250 | 1,54668 € | 386,67 € |
| 500 | 1,49420 € | 747,10 € |
| 1.000 | 1,45098 € | 1.450,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40536 € | 3.513,40 € |
| 5.000 | 1,37786 € | 6.889,30 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,10050 € |

