STL8N65M5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.855
Unit Price: 2,49000 €
Datasheet
N-Channel 650 V 1.4A (Ta), 7A (Tc) 2.5W (Ta), 70W (Tc) Surface Mount PowerFLAT™ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL8N65M5

DigiKey Part Number
497-11850-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL8N65M5
Description
MOSFET N-CH 650V 7A POWERFLAT
Customer Reference
Detailed Description
N-Channel 650 V 1.4A (Ta), 7A (Tc) 2.5W (Ta), 70W (Tc) Surface Mount PowerFLAT™ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STL8N65M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
690 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFLAT™ (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes