
STL11N65M5 | |
|---|---|
DigiKey Part Number | 497-15261-2-ND - Tape & Reel (TR) 497-15261-1-ND - Cut Tape (CT) 497-15261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL11N65M5 |
Description | MOSFET N-CH 650V 8.5A POWERFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8.5A (Tc) 70W (Tc) Surface Mount PowerFLAT™ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STL11N65M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 530mOhm @ 4.25A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 644 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFLAT™ (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,60800 € | 16,08 € |
| 100 | 1,10930 € | 110,93 € |
| 500 | 0,91578 € | 457,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74818 € | 2.244,54 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,91330 € |

