Similar

STL8N65M5 | |
|---|---|
DigiKey Part Number | 497-11850-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL8N65M5 |
Description | MOSFET N-CH 650V 7A POWERFLAT |
Customer Reference | |
Detailed Description | N-Channel 650 V 1.4A (Ta), 7A (Tc) 2.5W (Ta), 70W (Tc) Surface Mount PowerFLAT™ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STL8N65M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 690 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 70W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFLAT™ (5x5) | |
Package / Case | ||
Base Product Number |


