Similar
Similar
Similar
Similar

STL105DN4LF7AG | |
|---|---|
DigiKey Part Number | STL105DN4LF7AG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL105DN4LF7AG |
Description | MOSFET 2N-CH 40V 40A POWERFLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 40A (Tc) 94W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL105DN4LF7AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 40A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1594pF @ 25V | |
Power - Max | 94W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73280 € | 2.198,40 € |
| Unit Price without VAT: | 0,73280 € |
|---|---|
| Unit Price with VAT: | 0,85738 € |



