Mosfet Array 40V 14A (Ta), 34A (Tc) 55.6W (Tc) Surface Mount 8-PDFNU (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 14A (Ta), 34A (Tc) 55.6W (Tc) Surface Mount 8-PDFNU (5x6)
8-PowerTDFN

TSM076NH04DCR RLG

DigiKey Part Number
1801-TSM076NH04DCRRLGTR-ND - Tape & Reel (TR)
1801-TSM076NH04DCRRLGCT-ND - Cut Tape (CT)
1801-TSM076NH04DCRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM076NH04DCR RLG
Description
MOSFET 2N-CH 40V 14A 8PDFNU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 14A (Ta), 34A (Tc) 55.6W (Tc) Surface Mount 8-PDFNU (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TSM076NH04DCR RLG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
14A (Ta), 34A (Tc)
Rds On (Max) @ Id, Vgs
7.6mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1217pF @ 25V
Power - Max
55.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-PDFNU (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.432
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,27100 €12,71 €
1000,86540 €86,54 €
5000,69162 €345,81 €
1.0000,67153 €671,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,57534 €1.438,35 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,31660 €