STPS3L60RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 9.913
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 635
Unit Price: 0,61000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.990
Unit Price: 0,70000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 60 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Through Hole DO-201AD
DO-201AB, AXIAL SERIES

STPS3L60RL

DigiKey Part Number
497-7564-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS3L60RL
Description
DIODE SCHOTTKY 60V 3A DO201AD
Customer Reference
Detailed Description
Diode 60 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes