Diode 60 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB360-T

DigiKey Part Number
31-SB360-TTR-ND - Tape & Reel (TR)
31-SB360-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB360-T
Description
DIODE SCHOTTKY 60V 3A DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB360-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Factory Stock: 27.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38900 €3,89 €
1000,31570 €31,57 €
5000,24232 €121,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,20874 €250,49 €
2.4000,19131 €459,14 €
3.6000,17884 €643,82 €
6.0000,16827 €1.009,62 €
8.4000,16663 €1.399,69 €
12.0000,15593 €1.871,16 €
30.0000,15061 €4.518,30 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €