


B39162B3521U410 | |
|---|---|
DigiKey Part Number | 495-3689-2-ND - Tape & Reel (TR) 495-3689-1-ND - Cut Tape (CT) 495-3689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39162B3521U410 |
Description | FILTER SAW 1.575GHZ 6-SMD |
Customer Reference | |
Detailed Description | 1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 3.2dB 2.4MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 1.575GHz | |
Bandwidth | 2.4MHz | |
Insertion Loss | 3.2dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,63343 € | 5.700,87 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |


