


B39162B3913U410 | |
|---|---|
DigiKey Part Number | B39162B3913U410TR-ND - Tape & Reel (TR) B39162B3913U410CT-ND - Cut Tape (CT) B39162B3913U410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39162B3913U410 |
Description | FILTER SAW 1.588GHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.588GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2dB 56MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B39162B3913U410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.588GHz | |
Bandwidth | 56MHz | |
Insertion Loss | 2dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,10100 € | 11,01 € |
| 25 | 1,01480 € | 25,37 € |
| 50 | 0,95440 € | 47,72 € |
| 100 | 0,89760 € | 89,76 € |
| 250 | 0,82788 € | 206,97 € |
| 500 | 0,77878 € | 389,39 € |
| 1.000 | 0,73258 € | 732,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,60333 € | 5.429,97 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |









