
D38999/33W11R | |
|---|---|
DigiKey Part Number | 2899-D38999/33W11R--ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/33W11R |
Description | METAL PROTECTIVE RECEP COVER D38 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Olive Drab |
Datasheet | Datasheet |
Category | Shell Size - Insert 11 |
Manufacturer SPI Connects | Material Aluminum, Cadmium Plated |
Packaging Bulk | Features Wire Rope with Eyelet |
Part Status Active | Color Olive Drab |
Accessory Type Cap (Cover), Protective | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Qualification MIL-DTL-38999 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,80800 € | 158,08 € |
| 20 | 15,19600 € | 303,92 € |
| 30 | 14,63533 € | 439,06 € |
| 50 | 13,63240 € | 681,62 € |
| 100 | 12,74850 € | 1.274,85 € |
| 250 | 11,79660 € | 2.949,15 € |
| 500 | 11,28668 € | 5.643,34 € |
| Unit Price without VAT: | 15,80800 € |
|---|---|
| Unit Price with VAT: | 18,49536 € |



