
D38999/33W11R | |
|---|---|
DigiKey Part Number | 2899-D38999/33W11R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33W11R |
Description | 38999S3 D/C RECP SZ 11 CAD OD |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Olive Drab |
Datasheet | Datasheet |
Category | Material Aluminum, Cadmium Plated |
Manufacturer Amphenol PCD | Features Wire Rope with Eyelet |
Packaging Bulk | Color Olive Drab |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-38999 Series III |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Base Product Number |
Shell Size - Insert 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,72400 € | 108,62 € |
| 10 | 20,63700 € | 206,37 € |
| 50 | 19,60540 € | 980,27 € |
| 100 | 18,62350 € | 1.862,35 € |
| 500 | 17,69374 € | 8.846,87 € |
| 1.000 | 16,80960 € | 16.809,60 € |
| 10.000 | 15,96891 € | 159.689,10 € |
| Unit Price without VAT: | 21,72400 € |
|---|---|
| Unit Price with VAT: | 25,41708 € |



