
DEM-SOT23LDO | |
|---|---|
DigiKey Part Number | 296-20843-ND |
Manufacturer | |
Manufacturer Product Number | DEM-SOT23LDO |
Description | EVAL BOARD FOR SOT235 SOT236 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SOT-23-5, SOT-23-6 Package - 1 - Single Channels per IC Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Type | - | |
Contents | Unpopulated (Bare) Board(s) | |
Utilized IC / Part | SOT-23-5, SOT-23-6 Package | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,03720 € |



