Direct

SI52202-A01AGMR | |
|---|---|
DigiKey Part Number | SI52202-A01AGMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI52202-A01AGMR |
Description | CLOCK GENERATOR |
Customer Reference | |
Detailed Description | PCI Express (PCIe), Clock Generator IC 100MHz 1 Output 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SI52202-A01AGMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe), Clock Generator | |
Input | Clock, Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.5V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |


