
SI52202-A01BGMR | |
|---|---|
DigiKey Part Number | 863-SI52202-A01BGMRTR-ND - Tape & Reel (TR) 863-SI52202-A01BGMRCT-ND - Cut Tape (CT) 863-SI52202-A01BGMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI52202-A01BGMR |
Description | IC CLOCK GENERATOR PCIE 20-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe), Clock Generator Clock Generator IC 100MHz 1 Output 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe), Clock Generator | |
Input | Clock, Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.5V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,38000 € | 23,80 € |
| 25 | 2,18520 € | 54,63 € |
| 100 | 1,97140 € | 197,14 € |
| 250 | 1,86944 € | 467,36 € |
| 500 | 1,80798 € | 903,99 € |
| 1.000 | 1,75741 € | 1.757,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,70403 € | 4.260,07 € |
| 5.000 | 1,67186 € | 8.359,30 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,69720 € |







