Parametric Equivalent
Parametric Equivalent

511DCA27M0000BAGR | |
|---|---|
DigiKey Part Number | 863-511DCA27M0000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511DCA27M0000BAGR |
Description | XTAL OSC XO 27.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 44mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,61900 € | 46,19 € |
| 25 | 4,36840 € | 109,21 € |
| 50 | 4,18780 € | 209,39 € |
| 100 | 4,01490 € | 401,49 € |
| 250 | 3,79732 € | 949,33 € |
| 500 | 3,64080 € | 1.820,40 € |
| 1.000 | 3,49089 € | 3.490,89 € |
| 2.500 | 3,33482 € | 8.337,05 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,22440 € |


