Parametric Equivalent
Parametric Equivalent

510PCA125M000BAG | |
|---|---|
DigiKey Part Number | 863-510PCA125M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510PCA125M000BAG |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,80400 € | 48,04 € |
| 25 | 4,54280 € | 113,57 € |
| 50 | 4,35540 € | 217,77 € |
| 100 | 4,17550 € | 417,55 € |
| 250 | 3,94920 € | 987,30 € |
| 500 | 3,78642 € | 1.893,21 € |
| 1.000 | 3,63053 € | 3.630,53 € |
| 2.500 | 3,43455 € | 8.586,38 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,47010 € |


