Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510GCA100M000BAGR | |
|---|---|
DigiKey Part Number | 863-510GCA100M000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510GCA100M000BAGR |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,71500 € | 37,15 € |
| 25 | 3,51360 € | 87,84 € |
| 50 | 3,36840 € | 168,42 € |
| 100 | 3,22920 € | 322,92 € |
| 250 | 3,05412 € | 763,53 € |
| 500 | 2,92816 € | 1.464,08 € |
| 1.000 | 2,80751 € | 2.807,51 € |
| 2.500 | 2,65584 € | 6.639,60 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 4,99590 € |


