510CBA29M4912AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,72000 €
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,21647 €
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,58587 €
Datasheet
New at DigiKey
29.4912 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CBA29M4912AAGR

DigiKey Part Number
863-510CBA29M4912AAGR-ND
Manufacturer
Manufacturer Product Number
510CBA29M4912AAGR
Description
XTAL OSC XO 29.4912MHZ CMOS SMD
Customer Reference
Detailed Description
29.4912 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,72000 €4,72 €
104,09900 €40,99 €
253,87640 €96,91 €
503,71620 €185,81 €
1003,56260 €356,26 €
2503,36956 €842,39 €
5003,23062 €1.615,31 €
1.0003,09757 €3.097,57 €
2.5002,93028 €7.325,70 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,52240 €