510CAA100M000AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 647
Unit Price: 1,88000 €
Datasheet

Parametric Equivalent


Taitien
In Stock: 2.679
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


QST
In Stock: 1.050
Unit Price: 1,75000 €
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: 1,36800 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 2.015
Unit Price: 1,20000 €
Datasheet
New at DigiKey
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CAA100M000AAG

DigiKey Part Number
863-510CAA100M000AAG-ND
Manufacturer
Manufacturer Product Number
510CAA100M000AAG
Description
XTAL OSC XO 100.0000MHZ CMOS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,72000 €4,72 €
104,09900 €40,99 €
253,87640 €96,91 €
503,71620 €185,81 €
1003,56260 €356,26 €
2503,36956 €842,39 €
5003,23062 €1.615,31 €
1.0003,09757 €3.097,57 €
2.5002,93028 €7.325,70 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,52240 €