510ABA155M520BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,89653 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,89653 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,27064 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,43994 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,43994 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,27064 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,80825 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,80825 €
Datasheet

Direct


Raltron Electronics
In Stock: 200
Unit Price: 4,52000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 2,79226 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 177
Unit Price: 3,01000 €
Datasheet
New at DigiKey
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510ABA155M520BAGR

DigiKey Part Number
863-510ABA155M520BAGR-ND
Manufacturer
Manufacturer Product Number
510ABA155M520BAGR
Description
XTAL OSC XO 155.5200MHZ LVPECL
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15,32000 €5,32 €
104,61900 €46,19 €
254,36840 €109,21 €
504,18780 €209,39 €
1004,01490 €401,49 €
2503,79732 €949,33 €
5003,64080 €1.820,40 €
1.0003,49089 €3.490,89 €
2.5003,33482 €8.337,05 €
Manufacturers Standard Package
Unit Price without VAT:5,32000 €
Unit Price with VAT:6,22440 €