
CP5032-155.520-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP5032-155.520-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP5032-155.520-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP5032-155.520-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP5032-155.520-3.3-25-X-T-TR |
Description | XTAL OSC XO 155.52MHZ 3.3V LVPEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,92300 € | 39,23 € |
| 25 | 3,71040 € | 92,76 € |
| 50 | 3,55740 € | 177,87 € |
| 100 | 3,41040 € | 341,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,26955 € | 653,91 € |
| 400 | 3,13470 € | 1.253,88 € |
| 600 | 3,05845 € | 1.835,07 € |
| 1.000 | 2,96509 € | 2.965,09 € |
| 1.400 | 2,90521 € | 4.067,29 € |
| 2.000 | 2,84309 € | 5.686,18 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,28840 € |

