Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT9003AC-43-33ED-65.00000X | |
|---|---|
DigiKey Part Number | 1473-30231-2-ND - Tape & Reel (TR) 1473-30231-1-ND - Cut Tape (CT) 1473-30231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-43-33ED-65.00000X |
Description | MEMS OSC XO 65.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 65 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SIT9003AC-43-33ED-65.00000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,07392 € | 768,48 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,03100 € |


