
STGAP4STR | |
|---|---|
DigiKey Part Number | 497-STGAP4STR-ND - Tape & Reel (TR) 497-STGAP4STRCT-ND - Cut Tape (CT) 497-STGAP4STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP4STR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.4A Gate Driver Optical Coupling 1 Channel 36-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP4STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 15ns, 45ns | |
Current - Output High, Low | - | |
Current - Peak Output | 3.4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0.3V ~ 28V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SO | |
Approval Agency | IEC/EN/DIN, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 4,65600 € | 46,56 € |
| 100 | 3,58690 € | 358,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,93045 € | 2.930,45 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,01450 € |











