Parametric Equivalent

3RH21314AN60 | |
|---|---|
DigiKey Part Number | 3473-3RH21314AN60-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21314AN60 |
Description | CONTACTOR RELAY 3NO+1NC AC 200V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 200 ~ 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 33 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 15 ms |
Coil Voltage 200 ~ 220VAC | Coil Power 37VA |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Base Product Number |
Contact Rating (Current) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RH21311AN60 | Siemens | 0 | 3473-3RH21311AN60-ND | 119,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,63000 € | 142,63 € |
| Unit Price without VAT: | 142,63000 € |
|---|---|
| Unit Price with VAT: | 166,87710 € |












