Parametric Equivalent

3RH21311AN60 | |
|---|---|
DigiKey Part Number | 3473-3RH21311AN60-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21311AN60 |
Description | CONT.RELAY,3NO+1NC,AC200V50/60HZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 200 ~ 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 200 ~ 220VAC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 33 ms | |
Release Time | 15 ms | |
Coil Power | 37VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,88000 € | 120,88 € |
| Unit Price without VAT: | 120,88000 € |
|---|---|
| Unit Price with VAT: | 141,42960 € |


