
T-WORK7000-160-160-3.0 | |
|---|---|
DigiKey Part Number | 3153-T-WORK7000-160-160-3.0-ND |
Manufacturer | |
Manufacturer Product Number | T-WORK7000-160-160-3.0 |
Description | THERM PAD 160MMX160MM GRY/GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, Green 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.118" (3.00mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Material Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Tray | Color Gray, Green |
Part Status Active | Thermal Conductivity 11W/m-K |
Usage Thermally Conductive | Shelf Life 120 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 160.00mm x 160.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,32000 € | 207,32 € |
| 10 | 183,42100 € | 1.834,21 € |
| 26 | 174,30615 € | 4.531,96 € |
| 50 | 168,32040 € | 8.416,02 € |
| Unit Price without VAT: | 207,32000 € |
|---|---|
| Unit Price with VAT: | 242,56440 € |


