New at DigiKey
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
SOD-123

MMSZ5231B

DigiKey Part Number
5399-MMSZ5231BTR-ND - Tape & Reel (TR)
5399-MMSZ5231BCT-ND - Cut Tape (CT)
5399-MMSZ5231BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231B
Description
4.85V~5.36V 500MW 5.1V SOD-123
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5231B-7-FDiodes Incorporated494.527MMSZ5231B-FDICT-ND0,16000 €Parametric Equivalent
MMSZ5231B-E3-08Vishay General Semiconductor - Diodes Division19.418MMSZ5231B-E3-08CT-ND0,38000 €Parametric Equivalent
MMSZ5231B-E3-18Vishay General Semiconductor - Diodes Division8.447MMSZ5231B-E3-18GICT-ND0,38000 €Parametric Equivalent
MMSZ5231B-G3-08Vishay General Semiconductor - Diodes Division8.441MMSZ5231B-G3-08GICT-ND0,30000 €Parametric Equivalent
MMSZ5231B-HE3-08Vishay General Semiconductor - Diodes Division1.540MMSZ5231B-HE3-08GICT-ND0,14000 €Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06500 €0,65 €
1000,03980 €3,98 €
5000,02868 €14,34 €
1.0000,02507 €25,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02046 €61,38 €
6.0000,01812 €108,72 €
9.0000,01693 €152,37 €
15.0000,01559 €233,85 €
21.0000,01479 €310,59 €
30.0000,01402 €420,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €