


MMSZ5231B-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ5231B-HE3-08GITR-ND - Tape & Reel (TR) MMSZ5231B-HE3-08GICT-ND - Cut Tape (CT) MMSZ5231B-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231B-HE3-08 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 17 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5231B-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 17.994 | 112-MMSZ5231B-HE3_A-08CT-ND | 0,35000 € | MFR Recommended |
| MMSZ4689ET1G | onsemi | 9.329 | MMSZ4689ET1GOSCT-ND | 0,28000 € | Upgrade |
| MMSZ4689T1G | onsemi | 3.491 | MMSZ4689T1GOSCT-ND | 0,14000 € | Upgrade |
| MMSZ4689T3G | onsemi | 15.428 | MMSZ4689T3GOSCT-ND | 0,14000 € | Upgrade |
| SZMMSZ4689T1G | onsemi | 23.279 | SZMMSZ4689T1GOSCT-ND | 0,29000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,05986 € | 29,93 € |
| 1.000 | 0,05278 € | 52,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,06200 € | 6,20 € |
| 500 | 0,04716 € | 23,58 € |
| 1.000 | 0,04218 € | 42,18 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

