Similar

GA1A2S100SS | |
|---|---|
DigiKey Part Number | 425-2778-ND |
Manufacturer | |
Manufacturer Product Number | GA1A2S100SS |
Description | SENSOR OPT 555NM AMBIENT 3 |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 555nm Current Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 555nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - |


