
EAALSDIC03RDLA0 | |
|---|---|
DigiKey Part Number | EAALSDIC03RDLA0-ND |
Manufacturer | |
Manufacturer Product Number | EAALSDIC03RDLA0 |
Description | SENSOR OPT 550NM AMBIENT RADIAL |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm Voltage Radial |
Datasheet | Datasheet |
EDA/CAD Models | EAALSDIC03RDLA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | T-1 (3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33557 € | 1.006,71 € |
| Unit Price without VAT: | 0,33557 € |
|---|---|
| Unit Price with VAT: | 0,39262 € |

