
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensitec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetoresistive | |
Output Type | Analog Voltage | |
Sensing Range | ±0.5mT | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,83308 € | 7.332,32 € |
| 8.000 | 1,75562 € | 14.044,96 € |
| 12.000 | 1,70399 € | 20.447,88 € |
| Unit Price without VAT: | 1,83308 € |
|---|---|
| Unit Price with VAT: | 2,14470 € |



