
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensitec | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetoresistive | |
Output Type | Analog Voltage | |
Sensing Range | ±0.5mT | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,33100 € | 33,31 € |
| Unit Price without VAT: | 3,33100 € |
|---|---|
| Unit Price with VAT: | 3,89727 € |


