Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSF1.1202.01 | |
|---|---|
DigiKey Part Number | 486-5605-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.1202.01 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.1202.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.30mm | |
Panel Thickness | 0.236" (6.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,97870 € | 397,87 € |
| Unit Price without VAT: | 3,97870 € |
|---|---|
| Unit Price with VAT: | 4,65508 € |




