Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
GSF1.2201.01(SECONDARY)
GSF1.2201.01
GSF1.2201.01

GSF1.2201.01

DigiKey Part Number
486-4497-ND
Manufacturer
Manufacturer Product Number
GSF1.2201.01
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSF1.2201.01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In; Through Hole, Right Angle
Termination
Solder
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.30mm
Panel Thickness
0.236" (6.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,19000 €6,19 €
105,25700 €52,57 €
254,92800 €123,20 €
504,69260 €234,63 €
1004,46860 €446,86 €
2504,18892 €1.047,23 €
5003,98908 €1.994,54 €
1.0003,79887 €3.798,87 €
Manufacturers Standard Package
Unit Price without VAT:6,19000 €
Unit Price with VAT:7,24230 €