4301.5205 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 35,96700 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 27
Unit Price: 43,55000 €
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
4301.5205
4301.5205

4301.5205

DigiKey Part Number
486-4335-ND
Manufacturer
Manufacturer Product Number
4301.5205
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4301.5205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Manufacturer
SCHURTER Inc.
Current Rating - Filter
4A
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Drawer Sold Separate
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 29.00mm x 33.00mm
Current Rating - Appliance Inlet
4A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CCC, cULus, ENEC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4301.5206SCHURTER Inc.0486-6820-ND35,96700 €Parametric Equivalent
4301.8057SCHURTER Inc.27486-3184-ND43,55000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,63000 €43,63 €
1037,08200 €370,82 €
3034,31700 €1.029,51 €
5033,10300 €1.655,15 €
10031,52470 €3.152,47 €
25029,55400 €7.388,50 €
Manufacturers Standard Package
Unit Price without VAT:43,63000 €
Unit Price with VAT:51,04710 €