
4301.8057 | |
|---|---|
DigiKey Part Number | 486-3184-ND |
Manufacturer | |
Manufacturer Product Number | 4301.8057 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4301.8057 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer SCHURTER Inc. | Current Rating - Filter 4A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.00mm x 33.00mm |
Current Rating - Appliance Inlet 4A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,55000 € | 43,55 € |
| 20 | 33,43050 € | 668,61 € |
| 40 | 31,44450 € | 1.257,78 € |
| 60 | 30,33733 € | 1.820,24 € |
| 100 | 28,99620 € | 2.899,62 € |
| 260 | 28,19542 € | 7.330,81 € |
| Unit Price without VAT: | 43,55000 € |
|---|---|
| Unit Price with VAT: | 50,95350 € |

