
XB5EV57K4 | |
|---|---|
DigiKey Part Number | 4008-XB5EV57K4-ND |
Manufacturer | |
Manufacturer Product Number | XB5EV57K4 |
Description | LED PNL IND GRN/RED/YLW CLR SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Clear 450V Green, 450V Red, 450V Yellow 6mA Green, 6mA Red, 6mA Yellow Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | XB5EV57K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 450V Green, 450V Red, 450V Yellow | |
Current | 6mA Green, 6mA Red, 6mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.20" (30.48mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP20, IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,30000 € | 45,30 € |
| Unit Price without VAT: | 45,30000 € |
|---|---|
| Unit Price with VAT: | 53,00100 € |



