
XB5EV57L4 | |
|---|---|
DigiKey Part Number | 4008-XB5EV57L4-ND |
Manufacturer | |
Manufacturer Product Number | XB5EV57L4 |
Description | LED PNL IND WHITE CLEAR SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 400V Faston Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5EV57L4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 400V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Faston Terminal | |
Ingress Protection | IP20, IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,30000 € | 45,30 € |
| Unit Price without VAT: | 45,30000 € |
|---|---|
| Unit Price with VAT: | 53,00100 € |





